Honeywell 53C1-1000 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Series | 53C |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C1-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
