The 53C1100KRZ is a reverse logarithmic variable resistor from Honeywell with a maximum power dissipation of 2W. It features a conductive plastic resistor type and a solder termination. The resistor is packaged in bulk and has a resistance of 100kR with a 10% tolerance. It is designed for panel mount applications.
Honeywell 53C1100KRZ technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | 53C |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C1100KRZ to view detailed technical specifications.
No datasheet is available for this part.