
Conductive plastic potentiometer, 10kR resistance with 10% tolerance, rated for 2W maximum power dissipation and 500V DC. Features a single turn, linear taper, and panel mount design with solder termination. Operating temperature range from -55°C to 120°C. Actuator dimensions include a 0.25-inch diameter and 2-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 53C110K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 65.09mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C110K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
