
Linear potentiometer featuring conductive plastic technology with 250 Ohm resistance and 2W power dissipation. Designed for panel mounting, this single-turn potentiometer operates across a wide temperature range from -55°C to 120°C. It offers a 5% linearity and 10% tolerance, with a 0.25-inch diameter actuator extending 2 inches. The component supports up to 500V working voltage and is RoHS compliant.
Honeywell 53C1250 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 65.09mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53C |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
