
The 53C1250KZ resistor from Honeywell features a maximum operating temperature range of -55°C to 120°C and a maximum power dissipation of 2W. It has a resistance of 250kΩ and a tolerance of 10%. The resistor is available in bulk packaging and is not RoHS compliant. It is a single gang, single turn, logarithmic taper conductive plastic resistor designed for general use.
Honeywell 53C1250KZ technical specifications.
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53C |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C1250KZ to view detailed technical specifications.
No datasheet is available for this part.
