
POT 50 OHM 2W PLASTIC LINEAR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 53C150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Diameter | 33.3mm |
| Length | 14.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53C |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
