
Linear conductive plastic potentiometer with 5 megohm resistance and 2W power rating. Features a 0.25-inch shaft diameter, panel mount, and solder termination. Operates within a temperature range of -55°C to 120°C with a 500V voltage rating. Board thickness compatibility up to 3.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 53C15MEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 3.18mm |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 27.8mm |
| Length | 14.29mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C15MEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
