
Potentiometer featuring conductive plastic technology with a 100kR resistance and 10% tolerance. Offers a linear taper, single turn, and single gang configuration. Operates across a wide temperature range from -55°C to 120°C with a maximum power dissipation of 2W and a voltage rating of 500V DC. Termination is via solder, and the unit is RoHS compliant.
Honeywell 53C1SW100K technical specifications.
| Depth | 27.78mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53C |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C1SW100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
