Honeywell 53C21500 technical specifications.
| Depth | 27.78mm |
| Length | 30.17mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistor Type | Conductive Plastic |
| Series | 53C |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C21500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.