
Linear taper potentiometer with 1M Ohm resistance and 10% tolerance, featuring a conductive plastic resistive element. Rated for 2W maximum power dissipation and 500V DC working voltage, this single-turn, single-gang component offers 5% linearity. It includes a 6.35mm shaft diameter, panel mount termination, and operates within a temperature range of -55°C to 120°C.
Honeywell 53C21MEG technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 30.17mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Lug |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C21MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
