
The 53C22500 is a 500V 10% linear potentiometer with a maximum power dissipation of 2W. It is designed for panel mount applications and operates within a temperature range of -55°C to 120°C. The potentiometer has a resistance of 2.5kΩ and is made of conductive plastic. It is available in bulk packaging with 100 units per package.
Honeywell 53C22500 technical specifications.
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 30.17mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C22500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
