
Linear conductive plastic potentiometer, 100 Ohm resistance with 10% tolerance. Features 2W power dissipation, 1 electrical and 1 mechanical turn, and a 5% linearity. Designed for panel mounting with solder lug terminations, operating across a -55°C to 120°C temperature range. Includes a 6.35mm actuator diameter and meets MIL-R-94 standards.
Honeywell 53C3100 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 36.52mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | MIL-R-94 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell 53C3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.