
Conductive plastic potentiometer with 100kR resistance and 10% tolerance. Features a linear taper, 2W power dissipation, and 1 electrical/mechanical turn. Operates from -55°C to 120°C with a 5% linearity and 500V working voltage. Panel mount design with solder lug termination, suitable for automotive applications. Dimensions: 36.52mm (length) x 27.78mm (depth) x 36.12mm (height), with a 27.8mm diameter.
Honeywell 53C3100K technical specifications.
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Height | 36.12mm |
| Length | 36.52mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell 53C3100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
