
The 53C3200K variable resistor from Honeywell features a conductive plastic resistor type with a maximum power dissipation of 2W and a working voltage of 500V. It has a linearity of 5% and a tolerance of 10%. The resistor is available in a bulk packaging with 100 pieces per package and is suitable for panel mount applications. The operating temperature range is from -55°C to 120°C.
Honeywell 53C3200K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53C |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C3200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
