
Conductive plastic potentiometer, 2W power dissipation, 2kΩ resistance with 10% tolerance. Features a linear taper, 1 turn, and 5% linearity. Operates within a -55°C to 120°C temperature range, with a 500V working voltage. Panel mount design with solder termination, 0.25-inch actuator diameter and 0.875-inch actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 53C32K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 53C32K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Diameter | 27.8mm |
| Height | 36.12mm |
| Length | 14.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C32K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
