Honeywell 55SS16 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 4mA |
| Depth | 0.294inch |
| Frequency | 100kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 200mV |
| Max Supply Voltage (DC) | 9V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5SS |
| Termination | Quick Connect |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 55SS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
