
Linear conductive plastic potentiometer with 100kR resistance and 20% tolerance. Features a 0.25-inch diameter, 0.75-inch length actuator, and panel mount design. Operates within a -40°C to 120°C temperature range, with a maximum power dissipation of 500mW and a working voltage of 350V. This single-gang, single-turn component is RoHS compliant and terminates via PCB.
Honeywell 574SX1M48S104SD technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Height | 9.22mm |
| Length | 21.1mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 574 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Width | 21.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 574SX1M48S104SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
