
1k Ohm linear taper potentiometer with 20% resistance tolerance and 5% linearity. Features a conductive plastic element, 500mW maximum power dissipation, and a maximum working voltage of 350V. Panel mount design with J-hook terminations and a single gang, single turn configuration. Operating temperature range from -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 575SX1A48F102SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 21.08mm |
| Height | 8.71mm |
| Length | 27.76mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 575 |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 21.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 575SX1A48F102SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
