Linear potentiometer with 50kR resistance and 20% tolerance. Features a conductive plastic element, 500mW power dissipation, and 350V working voltage. Panel mount design with a single gang and single turn, offering 5% linearity. Operates across a -40°C to 120°C temperature range with solder termination.
Honeywell 575SX1A48F503SS technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 21.08mm |
| Height | 8.71mm |
| Length | 21.08mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 575 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 21.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 575SX1A48F503SS to view detailed technical specifications.
No datasheet is available for this part.