
Linear carbon potentiometer with 1kΩ resistance and 20% tolerance. Features a 1-turn design, 50mW max power dissipation, and 50V working voltage. Actuator measures 0.236" diameter and 0.984" length. Operates within a -55°C to 120°C temperature range. Mountable on panel or PCB with linear taper and PCB termination.
Honeywell 585SX4Q25F102SP technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 9.5mm |
| Height | 9.5mm |
| Length | 7.5mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 585 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| Width | 9.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 585SX4Q25F102SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
