
10k Ohm carbon film potentiometer with linear taper, offering 20% resistance tolerance and 5% linearity. Features a maximum power dissipation of 50mW and a voltage rating of 50V. Designed for panel or PCB mounting with pin terminations, this dual-gang potentiometer has a single turn and operates within a temperature range of -55°C to 120°C. Dimensions are 9.5mm (depth, height, width) and 7.5mm (length).
Honeywell 585SX4Q25F103SP technical specifications.
| Depth | 9.5mm |
| Height | 9.5mm |
| Length | 7.5mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, PCB |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 585 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| Width | 9.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 585SX4Q25F103SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.