Thermistor Probe Analog Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Tolerance | 0.2 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |