
Honeywell 590-33AA26-104 technical specifications.
| Lead Length | 356mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-33AA26-104 to view detailed technical specifications.
No datasheet is available for this part.