
This Honeywell 5EN1-6 switch is a plunger actuator type with a current rating of 4A and a maximum operating temperature of 85°C. It is designed for use in environments with a minimum operating temperature of -54°C. The switch has a throw configuration of 4PDT and a termination type of screw. The device is not RoHS compliant. It has a pretravel of 102mm and an overtravel of 635mm, with an operating force of 5338N.
Honeywell 5EN1-6 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Operating Force | 5338N |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
