
SPDT snap-action limit switch with screw mounting and a top roller plunger actuator. Features a 10A current rating and 240VAC/550VDC voltage ratings, suitable for 3/4HP applications. Operates within a temperature range of -29°C to 71°C. IP67 rated for waterproof and dust-tight protection, with conduit termination. RoHS compliant.
Honeywell 5LS1 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 3114N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 165mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Weight | 14.136001oz |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
