General Purpose Limit Switches, Top Roller Plunger, 1NC 1NO DPDT Snap Action, Double Break
Checking distributor stock and pricing after the page loads.
Honeywell 5LS1-4C technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Operating Force | 3114N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Pretravel | 165mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.