
The 5LS1-4PG is a 10A SPDT limit switch from Honeywell, rated for 480V DC and 550V AC. It operates within a temperature range of -29°C to 71°C and features a screw mount package. This switch is compliant with RoHS regulations and is part of Honeywell's LS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 5LS1-4PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 5LS1-4PG technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Operating Force | 3114N |
| Overtravel | 556mm |
| Pretravel | 165mm |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5LS1-4PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
