
DPDT momentary snap action switch featuring a steel roller plunger actuator for panel mounting. Rated for 10A at 125VAC and 125VDC, with a maximum DC voltage rating of 230V. Operating force is 3114N, with pretravel of 165mm and overtravel of 556mm. IP67 rated for waterproof and dust-tight operation, with a temperature range of -29°C to 71°C. Chassis mountable with screw terminals and conduit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 5LS1-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 5LS1-L technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3114N |
| Operating Position | 1.73inch |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 165mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5LS1-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
