
SPDT snap action switch with a momentary function, rated for 10A and 120VAC/115VDC. Features a steel roller plunger actuator for panel or chassis mounting with screw terminals. Operates within a temperature range of -29°C to 71°C, offering IP67, waterproof, and dust-tight protection. Dimensions include a length of 39.9mm, width of 28.7mm, and depth of 68.6mm.
Honeywell 5LS7 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1557N |
| Operating Position | 1.73inch |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 165mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5LS7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.