This 15A SPDT on-mom switch is designed for chassis mount applications and features an IP67 rating for waterproof and dust-tight performance. The switch operates within a temperature range of -29°C to 71°C and has a maximum voltage rating of 550V DC. It is compliant with RoHS regulations and is available in bulk packaging.
Honeywell 5LS8 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1557N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 165mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5LS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.