Honeywell 5PA1 technical specifications.
| Height | 0.423inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.077inch |
| Material | Plastic |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Width | 0.828inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5PA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
