Honeywell 5PA3 technical specifications.
| Height | 0.81inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.12inch |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Width | 0.92inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5PA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
