
SPDT momentary snap action switch featuring a pin plunger actuator and wire lead termination. Rated for 5A at 250VAC and 30VDC, with a steel actuator and silver contacts. Offers a wide operating temperature range from -26°C to 85°C and a 4.73N operating force. Designed for chassis, panel, screw, or wire mounting, with a waterproof rating.
Honeywell 5SE1 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -26°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 18.43g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5SE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
