
This 5A SPDT on-mom switch is designed for chassis mount applications and features a maximum operating temperature of 85°C. It has a maximum voltage rating of 30V DC and is rated for 5A of current. The switch is packaged in bulk and features wire leads for termination. It is also rated for waterproof operation.
Sign in to ask questions about the Honeywell 5SE1-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 5SE1-6 technical specifications.
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -26°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 70.87g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5SE1-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
