Sign in to ask questions about the Honeywell 5SE1-6N26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 5SE1-6N26 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Operating Force | 0.5N |
| Series | LS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5SE1-6N26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
