Sign in to ask questions about the Honeywell 5SE2181-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 5SE2181-3 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5SE2181-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.