SPDT momentary snap action switch featuring a steel plunger actuator and wire lead termination. Rated for 7A at 28VDC, with a maximum AC voltage rating of 115V. Offers a mechanical and electrical life of 25,000 cycles, operating force of 4.73N, and a temperature range of -26°C to 85°C. Panel and chassis mountable with screw and wire mounting options.
Sign in to ask questions about the Honeywell 5XE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 5XE1 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Package/Case | Aluminum |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 7A |
| Depth | 8.03mm |
| Electrical Life | 25000Cycles |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -26°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 15.59g |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5XE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.