
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Solder Terminal, Spherical Steel Plunger Actuator, Panel Mount
Sign in to ask questions about the Honeywell 5XE1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 5XE1-T technical specifications.
| Current Rating | 7A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -26°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 482gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XE |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 4.54g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5XE1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
