Honeywell 5XE401-T technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 4.54mm |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5XE401-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
