Encoder; 30 mA; 5 VDC (Nom.); 10 Kilohms (Pull-up); -40 to 65 degC; Optical
Checking distributor stock and pricing after the page loads.
| Approvals | MIL-STD-202 |
| Built in Switch | No |
| Package/Case | Radial |
| Current Rating | 30mA |
| Detent | No |
| Encoder Type | Optical |
| Material | Thermoplastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Current | 30mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 28.58mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 600 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |