Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 602EN538-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 602EN538-B technical specifications.
| Max Current Rating | 1A |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN538-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.