
The EN Series 4PDT On-Mom Panel Switch from Honeywell features a current rating of 7A and a maximum operating temperature of 85°C. It is designed for use with a DC rated voltage of 28V and is available in a bulk packaging configuration. The switch has a throw configuration of 4PDT and is terminated with wire leads. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 604EN1-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 604EN1-6 technical specifications.
| Current Rating | 7A |
| Electrical Life | 25000Cycles |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 5338N |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 604EN1-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
