Sign in to ask questions about the Honeywell 613SS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 613SS2 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 613SS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
