
Hall Effect Sensor 0.01mA Unipolar 9V/12V/15V 4-Pin PDIP
Honeywell 613SS4 technical specifications.
| Package/Case | DIP |
| Current Rating | 3mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 10mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
No datasheet is available for this part.
