
The Honeywell 617SS4 is a linear latching omnipolar Hall effect IC packaged in a DIP. It operates over a temperature range of -40°C to 150°C and is supplied with a voltage between 6V and 16V. The device has a maximum output current of 10mA and is mounted through a hole. The Honeywell 617SS4 is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell 617SS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 617SS4 technical specifications.
| Package/Case | DIP |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Type | Digital |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6SS |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 617SS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
