
SPST toggle switch featuring a latched, on-off function and a standard round lever actuator. Rated for 20A maximum current and 250VDC / 277VAC maximum voltage. This panel-mount switch with a threaded bushing mount offers screw terminals for termination and is constructed with gold and silver contact materials. Operating temperature range is -40°C to 71°C, with IP67, waterproof, and dust-tight ratings.
Honeywell 61NT1-2 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 61NT1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
