
SPDT toggle switch with a momentary-off-momentary function. Features a 15A contact current rating and 10A current rating, suitable for 125VAC and 250VDC applications. Equipped with a plastic and metal lever actuator, screw terminals, and panel mount bushing. Operates within a temperature range of -40°C to 71°C and offers IP67, waterproof, and dust-tight ratings.
Honeywell 61NT1-7 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 61NT1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
