Sign in to ask questions about the Honeywell 622EN241-6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 622EN241-6B technical specifications.
| Max Current Rating | 50mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 622EN241-6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.