Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 624HE223-6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 1A |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 624HE223-6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.