
The 62AT11-3 is a panel mount toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 7A and a maximum voltage rating of 28V DC. The switch features gold and silver contacts and a DPDT throw configuration. It is available in a panel mount with threads and is not RoHS compliant.
Honeywell 62AT11-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 22.68g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 62AT11-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
